Eaton / Switches 260411E

Image may be a representation.
See specs for product details.
Switch; DPDT; 16 A; 250 VAC; Silver Plated Copper; On-Off-On; Black; Snap-In
Manufacturer #: 260411E
Allied Stock #: 70155704
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.00 (Each)
1 $4.00
10 $3.88
25 $3.70
Availability

212 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Rectangle
Series 2604 Series
Button Color Black
Current Rating 16 A
Dielectric Strength 1000 V
Contact Material Silver Plated Copper
Mounting Hole Size 0.876 x 1.075 In. In.
Mounting Type Panel Mount
Number of Poles 2 Pole
Number of Positions 3
Standards UL Listed, CSA Certified, VDE Approved
Termination QC Tabs
Type Rocker
Contact Form DPDT
Operation On-Off-On
Voltage Rating 125 VAC VAC
Special Features Non-Illuminated
UPC Code 782116552221

Overview

16 A, 250 VAC, Miniature and Midsize Rocker Switches

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
Rocker switch with quick connect tab termination style.

Product Added to Cart
Eaton / Switches
Switch; DPDT; 16 A; 250 VAC; Silver Plated Copper; On-Off-On; Black; Snap-In
Allied Stock #: 70155704
Mfr's Part #: 260411E
$4.000 Each
Quantity added: