Eaton Electronics HTC-45M

Image may be a representation.
See specs for product details.
FUSE HOLDER CART 250V 6.3A PCB
Manufacturer #: HTC-45M
Allied Stock #: 70150727
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.93 (Each)
10 $4.93
100 $4.63
250 $4.29
500 $3.89
Availability

400 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Body Material Thermoplastic
Contact Material Tin Plated Copper
Current Rating 6.3 A
Fuse Dimensions 5 x 20 mm
Mounting Style PCB Mount
Primary Type Fuse Holder
Series HTC Series
Standards CSA Certified (Class 6225-01/File 47235)/IEC 68-2-20/IEC 695-2-1/SEMKO/UL Recognized (94-V0/IZLT2/E14853A)
Terminal Type Solder
Voltage Rating 250 VAC

Overview

250 V, 10 A, 2.5 W, Bayonet cap/carrier, Operating temperature range: -30 °C to + 85 °C, cURus: Guide IZLT2 & IZLT8 File # 14853, Molded materials: UL94 V-0 (HTC-15M UL94 V-1)

Product Added to Cart
Eaton Electronics
FUSE HOLDER CART 250V 6.3A PCB
Allied Stock #: 70150727
Mfr's Part #: HTC-45M
$4.930 Each
Quantity added: