Skip to content

Eaton - Cutler Hammer XTRE10B31F

Control Relay XT IEC 10A Frame B 3NO + 1NC 230/50, XT Series

Mfr. Part #: XTRE10B31F / RS Stock #: 71262221

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTRE10B31F

Mfr. Part #: XTRE10B31F
RS Stock #: 71262221

Description

Control Relay XT IEC 10A Frame B 3NO + 1NC 230/50, XT Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$113.73

10

$108.04

25

$102.36

50

$96.67

100

$90.98

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL Listed ; CSA Certified
Family Name
XT IEC Power Control Family
UPC Code
4015082763640

Overview

Eaton XTRE Series — Control Relays | XT IEC Power Control Family:

XT Control Relays are a standard frame control relay which can be purchased with auxiliary contacts. Because XT meets UL, CSA, CCC and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space saving, and easy to install XT line of IEC contactors and starters is the efficient and effective solution for customer applications. Front mounted snap-on auxiliary contacts for XT contactors are available with screw or spring cage terminals in a variety of contact configurations.

Auxillary Contact Module Notes:/style> The 7 – 32A XTCE Contactors have positively driven contacts between the integrated auxiliary contact and the auxiliary contact module as well as within the auxiliary contact modules. The 40 – 65A XTCE Contactors have positively driven contacts within the auxiliary contact module. 6 auxiliary contacts are possible with a combination of side mounted and front mount auxiliary contacts. Frame B – C contactors with 1NC built-in auxiliary are mirror contacts (XTCE...B01_ – XTCE...C01_).

Features:
  • The XTRE control relays have positively driven contacts between the relay and the auxiliary contact modules as well as within the auxiliary contact modules
  • For Use with Mini and Standard Frame Size Contactors and Starters
  • Coil Voltage: 110V 50 Hz, 120V 60 Hz
  • Easy Snap-On Front Mount Auxiliary Contacts
  • Degree of Protection: IP20
  • Standards: IEC/EN 60947, VDE 0660, UL, CSA, CCC, RoHS

    Features:
  • Three-pole contactors to 2000A
  • Four-pole contactors to 200A
  • Capacitor contactors to 680 kVAR
  • Mini contactors to 9A
  • Relays to 16A
  • Thermal overload relays to 630A
  • Electronic overload relays to 1500A
  • Manual motor protectors to 65A
  • Manual motor controllers and combination motor controllers to 65A
  • Toolless assembly of manual motor controllers and reversing contactors
  • Low coil consumption
  • Front accessibility to coil terminations
  • Built-in surge suppression on electronic coils
  • Built-in auxiliary contact for contactors up to 32A in a 45 mm frame
  • Finger-safe and back-ofhand proof ratings
  • Direct PLC control on 185A–2000A contactors