Eaton - Cutler Hammer XTAE009B01C1P6

Image may be a representation.
See specs for product details.
Starter 3P FVNR 9A Frame B 1NC 1-1.6A 415/50 480/60
Manufacturer #: XTAE009B01C1P6
Allied Stock #: 71246004
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$223.82 (Each)
1 $223.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series XT Series
Current Rating 9A
Approvals UL Listed;EN 60947;CSA Certified;IEC 60947
Contact Configuration 1NC
Overload 1.0-1.6A
Terminals Screw terminals
Coil Power 415V 50 Hz, 480V 60 Hz
UPC Code 782116835430

Overview

Eaton XT IEC Power Control Family | XT Series Reversing & Non-reversing Vacuum Contactors | Power Control 580 to 2600 A:HR>HR>The XT ICE Series contactors use an electronic coil interface design that allows for flexibility in switching and greater reliability. These high-amperage contactors can be switched conventionally with full power to the coil, directly from a PLC output, or from a low-power command device. Low pickup and sealing power generates less heat and reduces the investment in control power transformers. The three switching tubes and electromechanical drive system of the XT 5802600A contactors are arranged in an extremely compact design. This allows for smaller switchgear dimensions, while switching higher currentsup to 2600A.HR>HR>The XT IEC series includes non-reversing and reversing contactors and starters as well as overload relays and accessories. Enclosed control options include metallic and non-metallic enclosures with circuit breakers, and North American or European fuses. The XT line of IEC motor control is not the same as traditional motor control designs. XT was designed to be engineered better.HR>HR>Family Highlights:HR>

  • Electronic coil controller allows contactors to reduce power consumption and generate less heat, resulting in lower cooling requirements, the ability to mount more contactors/starters per cabinet, and an extended life on pilot devices that carry control signals.HR>
  • AC and DC devices with the same dimensions achieved with an electronically controlled coil system allow for space savings and reduced engineering design time.HR>
  • Integrated suppressors in DC controlled contactors offers reductions in total logistics and inventory costs by limiting the number of products ordered and stocked.HR>
  • Wiring is not required, therefore increasing installation and maintenance efficiency.HR>
  • Expanded range of DC coil control voltages, allows reliable operation through fluctuations in control voltages.HR>
  • Twin terminals with separate sockets in contactors up to 400A offer installation and application flexibility when using different size wires. The improved integrity of the connections reduces cabling faults.HR>HR>Family Features:HR>
  • Toolless assembly of manual motor controllers and reversing contactorsHR>
  • Low coil consumptionHR>
  • Front accessibility to coil terminationsHR>
  • Built-in surge suppression on electronic coilsHR>
  • Built-in auxiliary contact for contactors up to 32A in a 45 mm frameHR>
  • Finger-safe and back-of-hand proof ratingsHR>
  • Direct PLC control on 185A2000A contactorsHR>HR>The XT Family line includes a large offering of power control components and accessories that cover a broad range of applications and ratings:HR>
  • Three-pole contactors to 2000AHR>
  • Four-pole contactors to 200AHR>
  • Capacitor contactors to 680 kVARHR>
  • Mini contactors to 9AHR>
  • Relays to 16AHR>
  • Thermal overload relays to 630AHR>
  • Electronic overload relays to 1500AHR>
  • Manual motor protectors to 65AHR>
  • Manual motor controllers and combination motor controllers to 65AHR>

  • Product Added to Cart
    Eaton - Cutler Hammer
    Starter 3P FVNR 9A Frame B 1NC 1-1.6A 415/50 480/60
    Allied Stock #: 71246004
    Mfr's Part #: XTAE009B01C1P6
    $223.820 Each
    Quantity added: