Eaton - Cutler Hammer TMR6X0024
Timer, True Off Delay, Selectable Time Range, 24V
Mfr. Part #: TMR6X0024 / RS Stock #: 70915725
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$427.01
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
cRUus ; UL Listed (when used with Eaton socket)
Contact Configuration
DPDT
Contact Form
DPDT
Function
True Off-Delay
Number of Pins
8
Operation Mode
True OFF delay
Primary Type
Time Delay Relays
Terminals
Octal
UPC Code
786685359250
Weight
2.5 lb