Eaton - Cutler Hammer SWD4-SM8-67

Image may be a representation.
See specs for product details.
Connector; Circular; for Round Cable; 8-Pole Plug; SmartWire-DT
Manufacturer #: SWD4-SM8-67
Allied Stock #: 70250723

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.91 (Each)
1 $20.91
3 $19.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SmartWire-DT Series
For Use With Used with M22-l surface mounted enclosure
Gender Plug
Height 1 Inch
Length 4 Inch
Number of Poles Eight-pole
Type Enclosure bushing plug
Weight .25 Pound
Width 3 Inch
Approvals UL Listed;CSA Certified
Quantity 1
Primary Type M Series Automation
Special Features Plug with prefarbricated cables
UPC Code 4015081157747

Overview

SmartWire-DT round cable plug connector, 8-pole.

Product Added to Cart
Eaton - Cutler Hammer
Connector; Circular; for Round Cable; 8-Pole Plug; SmartWire-DT
Allied Stock #: 70250723
Mfr's Part #: SWD4-SM8-67
$20.910 Each
Quantity added: