Eaton - Cutler Hammer S811+U42N3S

Image may be a representation.
See specs for product details.
Soft Starter; Non-Combination; 200mm Frame; 420A; No Options; 3-Pole; Std.
Manufacturer #: S811+U42N3S
Allied Stock #: 70959902
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11341.58 (Each)
1 $11341.58
3 $10774.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 420A
For Use With Three-phase motors
Frequency 47-63 Hz
Height 12.72 Inch
Length 7.16 Inch
Number of Poles Three-pole
Size NEMA 0
Type Soft starter
Weight 48 Pound
Width 7.73 Inch
Wire Size #4 AWG-500 kcmil
Approvals IEC 60947-4-2;CSA file No. 3211-06;EN 60947-4-2;UL Listed;UL Recognized;CSA Certified for Elevator Duty
Communication Modbus RTU
UPC Code 786685879574
Product Added to Cart
Eaton - Cutler Hammer
Soft Starter; Non-Combination; 200mm Frame; 420A; No Options; 3-Pole; Std.
Allied Stock #: 70959902
Mfr's Part #: S811+U42N3S
$11,341.580 Each
Quantity added: