Eaton - Cutler Hammer M22S-D-R-K20

View More
Image may be a representation.
See specs for product details.
Pushbutton Switch; 22mm; Red; Momentary; Flush Button; 6A; 500V; RMQ-Titan Series
Manufacturer #: M22S-D-R-K20
Allied Stock #: 71219198
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.32 (Each)
1 $28.32
10 $25.96
50 $23.97
100 $22.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flush Button
Bezel Black
Series RMQ-Titan Series
Button Color Red
Current Rating 6 A
Height 2.16 Inch
Length 1.46 Inch
Mounting Hole Size 22 mm
Size 22.5 mm
Termination Screw Clamp
Type Pushbutton
Weight .068 Pound
Width 1.18 Inch
Contact Form DPST-NO
Approvals CCC Marked;CSA Certified;Lloyd's Register Certified
Contact Configuration 2NO
Illumination Non-Illuminated
Voltage Rating 500 V
Action Momentary
UPC Code 786685275581

Overview

Eaton M22 Family of Series – Industrial Heavy-Duty 22mm Pushbuttons, Indicators & Accessories:

With a combination of advanced design and enhanced functionality, the M22 line of 22.5 mm IEC pushbuttons is perfect for a wide variety of global machine control applications. The product line includes pushbuttons, selector switches, pilot lights, mushroom operators and emergency stop operators, as well more application-specific devices such as palm switches, four-way buttons, buzzers and communicating devices. The M22 is ideal for OEMs, end-users and system integrators who value front panel aesthetics, maximum flexibility, and high quality construction. The M22 reflects Eaton’s commitment to providing products that deliver increased reliability, functionality and timesaving, while raising the industry standard in quality and versatility.

Eaton’s M22 indicating lights use the combination of a durable, bright LED unit and modern lenses designed specifically for this type of LED to create a bright and visible indicating light. As with the pushbuttons, the indicating light lenses can be laser engraved. Indicating lights can be ordered as complete devices, including lens and LED unit, or as modular components. The ergonomic design of the M22 range lends itself to practical application, regardless of whether it is installed in operator panels or in a control cabinet. The operators are actually shaped to fit the curve of the fingertip and indicator lights have specially designed lenses that achieve the highest illumination efficiency. When safety is a high priority, clear color signals can make a difference, saving lengthy explanations and increasing machine safety. Internationally recognized colors represent specific commands and meanings—all of which are options for M22 operators. The illuminated pushbuttons and indicating lights show color in darkness or when there is interference from other light sources to provide safe, reliable, ultra-bright lighting no matter the environment or application.

M22 Series Global Pushbutton Features:

  • Most pushbutton operators and contact blocks exceed 5 million mechanical operations
  • This highly versatile line features field-convertible functions and customized laser-engraving capabilities
  • LED indicators offer 100,000 hours of life in high-vibration environments and lenses specifically designed for LED illumination
  • All components feature an IP66 rating, and some carry IP67 and IP69K for wash down environments

    M22 Series Indicator Lights Features:
  • Customizable laser engraving on all lenses
  • LED offering only for improved brightness quality and up to 100,000 hours of operation
  • Lenses designed specifically for LED illumination
  • Modular construction makes assembly fast and simplifies stocking of components and complete devices
  • Capable of communicating via ASi protocol with ASi adapter modules
  • IP67, IP69K
  • NEMA 4X, 13

    RMQ-Titan M22 Series 22.5mm Pushbuttons Features:
  • Ergonomic design ensuring ease of operation & bright illumination
  • IP66 degree of protection as standard (many devices IP67, IP69K) for use in the harshest of industrial environments
  • Vibration resistant LEDs giving a minimum life of 100,000 hours for improved reliability & high integrity
  • Fitting in the standard 22.5 mm hole

    M22 Family Features:
  • Field convertible pushbuttons and mushroom operators from maintained to momentary status
  • Field convertible selector switches from momentary to maintained operation and vice versa
  • LED offering only for improved brightness quality and up to 100,000 hours of operation
  • Plastic construction is corrosion resistant Operators are designed for rugged environments, ideal for wash down applications (reference each operator’s IP ratings and IEC/EN 60529 for ingress protection definition)
  • Anti-rotation tab saves installation time and prevents operator rotation
  • All normally closed (NC) contacts are direct opening action, i.e., NC contacts are physically forced open by direct linkage with the pushbutton operator in the unlikely event of contact weld
  • LED offering only for all illuminated operators
  • Laser engraved pushbuttons, lenses and enclosures
  • Heavy-duty construction with a minimum of IP66 and UL NEMA® type 4X / 13 on front of panel operators. Many operators even carry IP67 and IP69K, for the toughest applications
  • Modular construction makes assembly fast and simplifies stocking of components and complete devices

    Options:
  • Bezels: Sliver, black and chrome metal
  • Unique and innovative offerings, such as four-way pushbuttons and USB/ RJ45 bulkhead interfaces
  • M22 offers USB and RJ45 connections
  • Multifunctional: Two-way and four-way pushbuttons
  • Asi Adapter Modules: Allow compatible M22 operators to communicate on an ASi network
  • Snap-lock contact blocks and light units for front or base mounting
  • Notched hole mounting with anti-rotation tab and central nut mounting on each operator
  • Over 5 million mechanical operations and 1.6 million electrical (reference specification sheet)
  • Direct opening action normally closed contacts

  • Product Added to Cart
    Eaton - Cutler Hammer
    Pushbutton Switch; 22mm; Red; Momentary; Flush Button; 6A; 500V; RMQ-Titan Series
    Allied Stock #: 71219198
    Mfr's Part #: M22S-D-R-K20
    $28.320 Each
    Quantity added: