Eaton - Cutler Hammer LS-11D

Image may be a representation.
See specs for product details.
IP66; IP67 Standard Action Limit Switch; Plunger; Plastic; NO/NC; 415V
Manufacturer #: LS-11D
Allied Stock #: 70611199

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.27 (Each)
1 $33.27
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy ±0.02mm
Contact Rating 6A at 240Vac, 3A at 24Vdc
Height 2.99 Inch
Length 1.22 Inch
Switch Type Top Push Plunger
Weight .1188 Pound
Width 1.32 Inch
Contact Configuration 1NO-1NC, Slow Make Before Break, Positive Opening
Connection Cage Clamps
UPC Code 786685520643
Product Added to Cart
Eaton - Cutler Hammer
IP66; IP67 Standard Action Limit Switch; Plunger; Plastic; NO/NC; 415V
Allied Stock #: 70611199
Mfr's Part #: LS-11D
$33.270 Each
Quantity added: