Eaton - Cutler Hammer KD3400F

Image may be a representation.
See specs for product details.
Molded Case Circuit Breaker; 3 Pole; 400A; Thermal/Magnetic; K Frame; C Series
Manufacturer #: KD3400F
Allied Stock #: 70058914
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2773.86 (Each)
1 $2773.86
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Series C Series
Current Rating 400 A
Frequency 50/60 Hz
Height 5.5 Inch
Length 4.1 Inch
Number of Poles 3 Pole
Standards UL Listed ; CSA
Type Thermal/Magnetic
Weight 9.65 Pound
Width 5.5 Inch
Voltage Rating 600 VAC
Frame Type K Frame
UPC Code 786679763551

Overview

  • Panelboard, Switchboard, Machinery OEM, and Enclosure Applications
  • Thermal Magnetic, Electronic and Communicating Trip Units
  • Outperforms IEEE Calculations for Arc Flash
  • FD and HFD Frame Are UL/CSA, 3-Pole and Available in 15-225 A, Up to 600 VAC
  • FD and G Frame Suitable for Reverse Feed Use

  • Product Added to Cart
    Eaton - Cutler Hammer
    Molded Case Circuit Breaker; 3 Pole; 400A; Thermal/Magnetic; K Frame; C Series
    Allied Stock #: 70058914
    Mfr's Part #: KD3400F
    $2,773.860 Each
    Quantity added: