Eaton - Cutler Hammer JGHMVD24R0/68C6041G21

Image may be a representation.
See specs for product details.
Rotary Handle Kit; S01; G/JG Series; Red; 24-in Shaft; NEMA 1/3R/12; IP54
Manufacturer #: JGHMVD24R0/68C6041G21
Allied Stock #: 70346251

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$310.20 (Each)
1 $310.20
3 $294.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series G Series
Color Red
For Use With Series G Molded Case Circuit Breakers
Length 24" (609.6mm)
Type Rotary Handles
Primary Type Operating Mechanisms

Overview

The World's Most Comprehensive Product Solutions for Applications from 15-2,500 A
Series G molded case circuit breakers are designed for circuit protection needs across the globe. A complete line of user-friendly accessories and high-performance interruption ratings meet a host of different application, industry, and regional requirements. Current ratings range from 15 A to 2,500 A. Thermal magnetic and electronic trip units are available, as well as residual ground fault and 30 mA earth leakage protection options.

Features

  • Compact Design Frees Up Panel Space
  • Field-Installable Accessories for Easy Custom Configuration
  • Common Accessories Through 630 A
  • Electronic Trip Units from 20 to 2,500 A
  • UL Listed and IEC Rated, 30 mA Ground Fault/Earth Leakage Modules
  • Built-In Ground Fault Protection Down to 20 A

  • Product Added to Cart
    Eaton - Cutler Hammer
    Rotary Handle Kit; S01; G/JG Series; Red; 24-in Shaft; NEMA 1/3R/12; IP54
    Allied Stock #: 70346251
    Mfr's Part #: JGHMVD24R0/68C6041G21
    $310.200 Each
    Quantity added: