Eaton - Cutler Hammer JGHMVD06B

Image may be a representation.
See specs for product details.
Rotary; JG Handle; 6in; Black; (1/3R/12) for Series G Molded Case Cir. Breakers
Manufacturer #: JGHMVD06B
Allied Stock #: 70239279
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$218.87 (Each)
1 $218.87
3 $207.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series G Series
Color Black
For Use With JG-frame
Length 6" (152.4mm)
Mounting Type Through-the-Door
Type Rotary Handles
Enclosure Rating NEMA 1, NEMA 12, NEMA 3R, IP20, IP54, IP55
Primary Type Operating Mechanisms
UPC Code 786685293523

Overview

The World's Most Comprehensive Product Solutions for Applications from 15-2,500 A
Series G molded case circuit breakers are designed for circuit protection needs across the globe. A complete line of user-friendly accessories and high-performance interruption ratings meet a host of different application, industry, and regional requirements. Current ratings range from 15 A to 2,500 A. Thermal magnetic and electronic trip units are available, as well as residual ground fault and 30 mA earth leakage protection options.

Features

  • Compact Design Frees Up Panel Space
  • Field-Installable Accessories for Easy Custom Configuration
  • Common Accessories Through 630 A
  • Electronic Trip Units from 20 to 2,500 A
  • UL Listed and IEC Rated, 30 mA Ground Fault/Earth Leakage Modules
  • Built-In Ground Fault Protection Down to 20 A

  • Product Added to Cart
    Eaton - Cutler Hammer
    Rotary; JG Handle; 6in; Black; (1/3R/12) for Series G Molded Case Cir. Breakers
    Allied Stock #: 70239279
    Mfr's Part #: JGHMVD06B
    $218.870 Each
    Quantity added: