Eaton - Cutler Hammer JGE3250NN

Image may be a representation.
See specs for product details.
Molded Case Circuit Breaker; JG Frame; FrameOnly; 3P; 250A; 25kA at 480V; No Collars
Manufacturer #: JGE3250NN
Allied Stock #: 71116121
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$488.66 (Each)
1 $488.66
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Series G
Current Rating 250 A
Height 7 Inch
Length 3.57 Inch
Number of Poles 3 Pole
Type Frame only
Weight 6 Pound
Width 4.13 Inch
Approvals CSA Certified;IEC Rated;UL Listed
Voltage Rating 480 V
UPC Code 782116008612

Overview

The Series G line features an average 35% size reduction, common field-installable internal accessories, and advanced trip unit functionality that eliminates the need for rating plugs. These breakers meet the requirements of UL®, CSA®, IEC, CCC and CE, allowing the OEM to standardize on a design that meets the needs of their global customer base.

Product Added to Cart
Eaton - Cutler Hammer
Molded Case Circuit Breaker; JG Frame; FrameOnly; 3P; 250A; 25kA at 480V; No Collars
Allied Stock #: 71116121
Mfr's Part #: JGE3250NN
$488.660 Each
Quantity added: