Eaton - Cutler Hammer HT8JBH1D

Image may be a representation.
See specs for product details.
SEL SW; 3-POS; BLACK KNOB; MAINTAINED; OPERATOR ONLY
Manufacturer #: HT8JBH1D
Allied Stock #: 71000792

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.09 (Each)
1 $54.09
3 $51.38
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Knob
Bezel Chrome
Height 3.2 Inch
Length 2.4 Inch
Number of Positions Three-position
Type 30.5 mm, Watertight/Oiltight-HT800
Weight .4 Pound
Width 2.1 Inch
Approvals UL Listed;CSA Certified
Enclosure Rating NEMA 3, 3R, 4, 4X, 12 and 13
Illumination Non-illuminated
Operation Mode Maintained, maintained, maintained
UPC Code 782113682938
Product Added to Cart
Eaton - Cutler Hammer
SEL SW; 3-POS; BLACK KNOB; MAINTAINED; OPERATOR ONLY
Allied Stock #: 71000792
Mfr's Part #: HT8JBH1D
$54.090 Each
Quantity added: