Skip to content

Eaton - Cutler Hammer HMCP050K2C

Molded Case Circuit Breakers 3 Pole 50A Magnetic F Frame 650VAC 250VDC C Series

Mfr. Part #: HMCP050K2C / RS Stock #: 70058980

Eaton - Cutler Hammer

Eaton - Cutler Hammer HMCP050K2C

Mfr. Part #: HMCP050K2C
RS Stock #: 70058980

Description

Molded Case Circuit Breakers 3 Pole 50A Magnetic F Frame 650VAC 250VDC C Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,433.01

5

$1,390.02

Additional Inventory

On order:

4

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL Listed ; CSA Certified
Current Rating
50 A
Number of Poles
3
Series
Standards
UL ; CSA
Type
Motor Circuit Protector
UPC Code
786679150832
Voltage Rating
600 V ; 250 V

Overview

Eaton's Electrical Sector under the Eaton brand offers the widest variety of molded case circuit breakers available today. Designed for electrical and machinery OEMs serving a range of industries and applications these proven designs incorporate the latest in innovation with the high reliability that has been our hallmark since the advent of the circuit breaker in the 1920s