Skip to content
Eaton - Cutler Hammer

Eaton - Cutler Hammer HMCP030H1

Mfr. Part #: HMCP030H1
Allied Stock #: 70059004

Description

Molded Case Circuit Breakers 3 Pole 30AMagnetic F Frame 650VAC 250VDC C Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

2

Request Lead Time  

Price

Qty.

Standard Price

1

$807.77

2

$766.82

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Approvals UL Listed;CSA Certified
Current Rating 30 A
Number of Poles 3 Pole
Series C Series
Standards UL ; CSA
Type Magnetic
UPC Code 786679150733
Voltage Rating 600 VAC ; 250 VDC
Product Added to Cart
Eaton - Cutler Hammer
Molded Case Circuit Breakers 3 Pole 30AMagnetic F Frame 650VAC 250VDC C Series
Allied Stock #: 70059004
Mfr's Part #: HMCP030H1
$807.770 Each
Quantity added: