Eaton - Cutler Hammer FAZ-D7/1-NA-L

Image may be a representation.
See specs for product details.
Circuit Breaker; FAZ; D Curve; 1 Pole; 7A; 240 VAC; Screw Terminals
Manufacturer #: FAZ-D7/1-NA-L
Allied Stock #: 71064303
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.83 (Each)
1 $36.83
3 $34.70
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series FAZ-NA Series
Current Rating 7 A
Mounting Type DIN Rail Mount
Number of Poles 1 Pole
Type Thermal/Magnetic
Voltage Rating 240 VAC
Primary Type Miniature Circuit Breaker
Characteristic D Curve
UPC Code 4015081900510
Product Added to Cart
Eaton - Cutler Hammer
Circuit Breaker; FAZ; D Curve; 1 Pole; 7A; 240 VAC; Screw Terminals
Allied Stock #: 71064303
Mfr's Part #: FAZ-D7/1-NA-L
$36.830 Each
Quantity added: