Eaton - Cutler Hammer FAZ-C32/3N

Image may be a representation.
See specs for product details.
FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P+N 32A C CURVE
Manufacturer #: FAZ-C32/3N
Allied Stock #: 71242415
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.54 (Each)
1 $103.54
3 $97.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Other;Generation - Conventional Energy - Conventional Energy;Datacenters - IT Space: CI and Hyper Converged;Marine Vessels and Equipment - Marine Vessels and Equipment - Other;Generation - Renewable Energy - Alternative Energy
Current Rating 32 A
Length 2.76 Inch
Number of Poles 3 Pole
Approvals IEC 60947-2;UL 1077;CSA Std. C22.2 No.235
Terminals Standard terminals
UPC Code 4015082789787
Product Added to Cart
Eaton - Cutler Hammer
FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P+N 32A C CURVE
Allied Stock #: 71242415
Mfr's Part #: FAZ-C32/3N
$103.540 Each
Quantity added: