Eaton - Cutler Hammer FAZ-C20/2-NA

Image may be a representation.
See specs for product details.
Circuit Breaker; Supplementary; C Curve; 20A; 2-Pole; Std Pkg; UL 489; Screw
Manufacturer #: FAZ-C20/2-NA
Allied Stock #: 70276025
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.99 (Each)
1 $82.99
3 $78.18
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Application Other;Generation - Renewable Energy - Alternative Energy;Generation - Conventional Energy - Conventional Energy;Datacenters - IT Space: CI and Hyper Converged;Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Series FAZ-NA Series
Current Rating 20 A
Height 4.13 Inch
Length 1.4 Inch
Mounting Type DIN Rail Mount
Number of Poles 2 Pole
Standards UL489
Termination Screws
Type Thermal/Magnetic
Width 2.97 Inch
Approvals UL 489;CSA Std. C22.2 No. 235
Terminals Standard terminals
Voltage Rating 277 VAC ; 480 VAC
Characteristic C Curve
UPC Code 4015081020478

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:

  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; Supplementary; C Curve; 20A; 2-Pole; Std Pkg; UL 489; Screw
    Allied Stock #: 70276025
    Mfr's Part #: FAZ-C20/2-NA
    $82.990 Each
    Quantity added: