Eaton - Cutler Hammer FAZ-C15/1-NA-DC-SP

Image may be a representation.
See specs for product details.
FAZ-NA UL 489 MCB 1P 15A C CURVE DC SINGLE PKG
Manufacturer #: FAZ-C15/1-NA-DC-SP
Allied Stock #: 71242368
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$56.30 (Each)
1 $56.30
3 $53.04
10 $52.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Generation - Conventional Energy - Conventional Energy;Other;Generation - Renewable Energy - Alternative Energy;Datacenters - IT Space: CI and Hyper Converged;Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Current Rating 15 A
Height 4.13 Inch
Length .7 Inch
Number of Poles 1 Pole
Width 2.97 Inch
Approvals CSA Std. C22.2 No. 235;UL 489
Quantity Q38
Terminals Standard terminals
UPC Code 4015081636549
Product Added to Cart
Eaton - Cutler Hammer
FAZ-NA UL 489 MCB 1P 15A C CURVE DC SINGLE PKG
Allied Stock #: 71242368
Mfr's Part #: FAZ-C15/1-NA-DC-SP
$56.300 Each
Quantity added: