Eaton - Cutler Hammer FAZ-B4/2-NA

Image may be a representation.
See specs for product details.
FAZ-NA UL 489 MCB 2P 4A B CURVE
Manufacturer #: FAZ-B4/2-NA
Allied Stock #: 71242341
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.78 (Each)
1 $94.78
3 $89.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Generation - Renewable Energy - Alternative Energy;Other;Generation - Conventional Energy - Conventional Energy;Datacenters - IT Space: CI and Hyper Converged;Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Current Rating 4 A
Height 4.13 Inch
Length 1.4 Inch
Number of Poles 2 Pole
Width 2.97 Inch
Approvals UL 489;CSA Std. C22.2 No. 235
Terminals Standard terminals
UPC Code 4015081296460
Product Added to Cart
Eaton - Cutler Hammer
FAZ-NA UL 489 MCB 2P 4A B CURVE
Allied Stock #: 71242341
Mfr's Part #: FAZ-B4/2-NA
$94.780 Each
Quantity added: