Eaton - Cutler Hammer FAZ-B15/2-RT-L

Image may be a representation.
See specs for product details.
Circuit Breaker; FAZ; B Curve; 2 Pole; 15A; 240 VAC; Ring Terminals
Manufacturer #: FAZ-B15/2-RT-L
Allied Stock #: 71064430
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.88 (Each)
1 $82.88
3 $78.08
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series FAZ-NA Series
Current Rating 15 A
Mounting Type DIN Rail Mount
Number of Poles 2 Pole
Type Thermal/Magnetic
Voltage Rating 240 VAC
Primary Type Miniature Circuit Breaker
Characteristic B Curve
UPC Code 4015081902989
Product Added to Cart
Eaton - Cutler Hammer
Circuit Breaker; FAZ; B Curve; 2 Pole; 15A; 240 VAC; Ring Terminals
Allied Stock #: 71064430
Mfr's Part #: FAZ-B15/2-RT-L
$82.880 Each
Quantity added: