Eaton - Cutler Hammer FAZ-B13/3-NA-L

Image may be a representation.
See specs for product details.
Circuit Breaker; FAZ; B Curve; 3 Pole; 13A; 240 VAC; Screw Terminals
Manufacturer #: FAZ-B13/3-NA-L
Allied Stock #: 71064482
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$111.12 (Each)
1 $111.12
3 $104.70
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series FAZ-NA Series
Current Rating 13 A
Mounting Type DIN Rail Mount
Number of Poles 3 Pole
Type Thermal/Magnetic
Voltage Rating 240 VAC
Primary Type Miniature Circuit Breaker
Characteristic B Curve
UPC Code 4015081930012
Product Added to Cart
Eaton - Cutler Hammer
Circuit Breaker; FAZ; B Curve; 3 Pole; 13A; 240 VAC; Screw Terminals
Allied Stock #: 71064482
Mfr's Part #: FAZ-B13/3-NA-L
$111.120 Each
Quantity added: