Eaton - Cutler Hammer EU4A-RJ45-USB-CAB1

Image may be a representation.
See specs for product details.
Cable; Programming; 2m; for Use with XC; EC4P; EU5C; EASY800-SWD; USB Interface
Manufacturer #: EU4A-RJ45-USB-CAB1
Allied Stock #: 70250729

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$161.86 (Each)
1 $161.86
3 $153.77
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Cable
Application Communication Module
Series SmartWire-DT Series
For Use With RJ45 Connector
Height 1.25 Inch
Length 4.5 Inch
Standards IEC, EN 61131-2, EN 50178
Type Programming
Weight .28 Pound
Width 4.25 Inch
Primary Type Cable
Cable Length 2 m
UPC Code 4015081154760

Overview

Programming cable for upload of user program or configuration from PC to device. For use with EC4P, XC100, XC200, XC121, EASY800-SWD, EU5C via USB interface.

Product Added to Cart
Eaton - Cutler Hammer
Cable; Programming; 2m; for Use with XC; EC4P; EU5C; EASY800-SWD; USB Interface
Allied Stock #: 70250729
Mfr's Part #: EU4A-RJ45-USB-CAB1
$161.860 Each
Quantity added: