Eaton - Cutler Hammer E57-30LE22-A1

Image may be a representation.
See specs for product details.
30MM EXT RANGE IND PROX 2W AC
Manufacturer #: E57-30LE22-A1
Allied Stock #: 70059164
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$224.18 (Each)
1 $224.18
3 $212.97
Availability

0 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy <3% sensing range
Series E57 Series
Cable Type PVC
Contact Rating 250 mA at 250V
Diameter 1.18110237 Millimeter
Height 1.18 Inch
Input Voltage 20-132V
Length 2.67 Inch
Supply Voltage 132 VAC
Width 1.18 Inch
Approvals UL Listed;CSA Certified
Contact Configuration 2-wire AC, NC
Cord Length 79.2 Foot
Current, Switching 250 mA
Shielding Shielded
Output NC
UPC Code 782113011721
Product Added to Cart
Eaton - Cutler Hammer
30MM EXT RANGE IND PROX 2W AC
Allied Stock #: 70059164
Mfr's Part #: E57-30LE22-A1
$224.180 Each
Quantity added: