Eaton - Cutler Hammer E22LEDT120ON

Image may be a representation.
See specs for product details.
ORANGE
Manufacturer #: E22LEDT120ON
Allied Stock #: 70057574
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.58 (Each)
1 $36.58
3 $34.83
15 $33.84
25 $32.32
50 $30.91
100 $29.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style T3 1/4 Bayonet
Series E34 Series
For Use With E22 series selector switch and push-pull operators
Height 2 Inch
Length 3.5 Inch
Type 22.5 mm, Non-metallic Heavy-Duty
Weight .1 Pound
Width 2.5 Inch
Voltage Rating 120 V
Color Emitted Orange
UPC Code 782113494982

Overview

T3-1/4 (BA9) Bayonet Base Type for Illuminated Selector Switches and Push-Pull Operators ONLY



Product Added to Cart
Eaton - Cutler Hammer
ORANGE
Allied Stock #: 70057574
Mfr's Part #: E22LEDT120ON
$36.580 Each
Quantity added: