Eaton - Cutler Hammer E22LED024BN

Image may be a representation.
See specs for product details.
LED; BLUE; 24V AC/DC
Manufacturer #: E22LED024BN
Allied Stock #: 70057531

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.57 (Each)
1 $36.57
3 $34.82
15 $33.84
25 $32.31
50 $30.90
100 $29.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series E34 Series
For Use With 10250T, E34 and E22 units
Type E30
Approvals UL Listed;CSA Certified
Voltage Rating 24 V
Special Features Used with 10250T, E34 and E22 units
UPC Code 782114184509

Overview

Cutler-Hammer E22 pushbuttons from Eaton's Electrical business have a 22.5 mm space-saving design and modular construction, enabling quick on-the-job assembly and allowing simple stocking of components and devices. Perfect for international applications. The E22 line offers a wide array of functional, smartly styled illuminated and non-illuminated devices. Primary industries include: food & beverage and food service equipment, industrial equipment, packaging, printing machinery, and waste/water treatment plants.

Cutler-Hammer EM22 pushbuttons provide superior protection. The heavy-duty zinc die-cast construction gives them the ability to withstand extreme, corrosive and demanding environments. EM22 products work with all existing E22 accessories and contact blocks to give countless product combinations and virtually guarantee the right product for applications worldwide. Primary industries include: automotive, industrial equipment, material handling, metal forming, metal stamping and packaging.


Product Added to Cart
Eaton - Cutler Hammer
LED; BLUE; 24V AC/DC
Allied Stock #: 70057531
Mfr's Part #: E22LED024BN
$36.570 Each
Quantity added: