Eaton - Cutler Hammer E22D24C

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; Light Unit; Incandescent; Mnt-Sz 22mm; Press-To-Test; 24VAC/VDC
Manufacturer #: E22D24C
Allied Stock #: 70057387

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$85.01 (Each)
1 $85.01
3 $80.96
15 $76.91
25 $73.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header E22 Series Press-to-Test Light Unit
Actuator Type PresTest
Series E22 Series
Color Clear
Height 1 Inch
Lamp Type Incandescent
Length 4.5 Inch
Mounting Hole Size 22 mm
Mounting Type Press-To-Test
Termination Lugs
Type Press to Test
Voltage, Operating 24 VAC/VDC VAC/VDC
Width 3 Inch
Approvals IEC 947-5-1 MTTA;UL 508;CSA Certified;Lloyd's Register Certified
Contact Configuration 1NO, 1NC
Used On E22 Series
Voltage Rating 24 VAC/VDC
Special Features Heavy-Duty Watertight/Oil-Tight
UPC Code 782113480329

Overview

Light Unit for 22 mm Illuminated Pushbutton.



Product Added to Cart
Eaton - Cutler Hammer
Indicator; Pnl Mnt; Light Unit; Incandescent; Mnt-Sz 22mm; Press-To-Test; 24VAC/VDC
Allied Stock #: 70057387
Mfr's Part #: E22D24C
$85.010 Each
Quantity added: