Eaton - Cutler Hammer DS6-34DSX081N0-N

Image may be a representation.
See specs for product details.
Softstarter; 2-Phase Control; 81A; 24VDC; DS6 Series
Manufacturer #: DS6-34DSX081N0-N
Allied Stock #: 70278786
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1416.84 (Each)
1 $1416.84
3 $1346.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DS6 Series
Current Rating 77 A
Length, Overall 175 mm
Mounting Type DIN Rail
Power Rating 45 kW
Standards C-Tick, CE, CSA, EN 60947-4-2, IEC 60947-4-2, UL (E251034)
Supply Voltage 200 to 460 VAC
Maximum Operating Temperature +40 °C
Minimum Operating Temperature 0 °C
Depth, Overall 138.9 mm
Temperature Operating Range 0 to +40 °C
Voltage Rating 460 VAC
Voltage, Control 24 VDC
Width, Overall 93 mm
Phase Three
Dimensions, Overall 175 x 93 x 138.9 mm
UPC Code 786685313672

Overview

Soft starters enable the gentle start of alternating current asynchronous motors through a continuously variable control of the motor supply voltage during the start phase. The resulting torque increase ensures that the motor is adapted to the load characteristics of the machine and is accelerated smoothly. The soft starter DS7 is available in a communications-capable version for connection to the SmartWire-Darwin communication system.

Product Added to Cart
Eaton - Cutler Hammer
Softstarter; 2-Phase Control; 81A; 24VDC; DS6 Series
Allied Stock #: 70278786
Mfr's Part #: DS6-34DSX081N0-N
$1,416.840 Each
Quantity added: