Eaton - Cutler Hammer DG1-349D0FB-C54C

Image may be a representation.
See specs for product details.
Drive; Gen Purp.; 3PH; 400V; 9 A; 4 kW; 7.5 hp (VT); EMC Filt./DC Chk; Brk; LCD; IP54; Ctd
Manufacturer #: DG1-349D0FB-C54C
Allied Stock #: 70797657

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2503.83 (Each)
1 $2503.83
3 $2378.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DG1 Series
Current Rating 9 A
Display Type LCD
For Use With 3-Phase Motors
Frequency 50-60 Hz
Height 12.7 Inch
Input Voltage 400V, 380-500V(-15%, +10%)
Length 17.1 Inch
Material Coated board
Power Rating 7.5 kW
Supply Voltage 400 V
Type General Purpose
Weight 17 Pound
Width 9.4 Inch
Number of Slots (2) Expansion slots
Approvals cUL Listed;UL Listed;UL 508C;EN ISO 13849-1;EN 62061;IEC 61508
Display LCD (graphical) display
Enclosure Rating IP54/type 12 enclosure
Horsepower Rating 7.5 (VT) HP
Protection Internal EMC filter and DC choke
Voltage Rating 400
Communication EtherNet, RS-485, BACnet MS/TP, Modbus TCP and RTU communication
Phase Three-phase in, three-phase out
Special Features Coated boards
IP Rating IP21
NEMA Rating NEMA 1
Software Active Energy Control, Quick Start Wizard
Wattage 4 kW
Family Name PowerXL Family
UPC Code 786685887807

Overview

Eaton PowerXL Family | DG1 Series — General Purpose Variable Frequency Drives:

The PowerXL DG1 general-purpose drives are part of the Eaton next-generation PowerXL™ series of variable frequency drives specifically engineered for today’s more demanding commercial and industrial applications. With an industry-leading energy-efficiency algorithm, high short-circuit current rating and robust design, the DG1 offers customers increased efficiency, safety and reliability in both an open and enclosed product. They are specifically designed for modern, sophisticated applications: In fact, energy-saving algorithms, high short-circuit values, and a heavy-duty design all enable them to provide maximum efficiency, safety, and reliability.

Series Features:

  • Startup Wizard, inControl PC Tool software, four built-in applications, diagnostics, local/remote button, removable keypad with copy/paste functionality
  • Modbus RTU, Modbus TCP, Ethernet IP and BacNet MS/TP Standard on each device. In addition to that extensive I/O above the standard in this device class
  • Active energy control algorithm, 5% DC choke, input surge protection, EMC filter built-in
  • Dual rating with high (CT) and low (VT) overload capability, conformal coated boards, brake chopper circuit, durable metal power section, 50°C rating (60°C de-rating), removable keypad rated IP54
  • Global acceptance: UL®, CE, cUL®, RoHS, RCM
  • Active energy control, minimizes energy losses in your motor by dynamically adjusting V/Hz curve to optimize efficiency
  • Latest Generation Power and Control Components
  • Onboard communications: EtherNet/IP, ModbusT/TCP | RS-485: Modbus RTU | BACnet, MS/TP, Onboard I/O | 8DI, 1DO | 2AI, 2AO | 3FC relays
  • 5% DC link choke
  • Real-time clock with battery backup
  • Conformal coated boards standard
  • EMC filter standard /Brake chopper standard (FR1–FR3)
  • Graphic LCD keypad display, Improves Navigation Efficiency, Local/Remote Operation from Keypad
  • Quick Start Wizard
  • Dynamic Motor Regenerative Energy Management
  • Advanced configuration PC tool
  • Conformal coated boards standard

    Performance Ranges:
  • Single-phase to Three-phase: 230 V to 40 hp | 480 V to 60 hp
  • Three-phase to Three-phase: 230 V to 125 hp | 480 V to 250 hp | 575 V to 250 hp
  • 230 V to 125 hp, 312 A, 90 kW
  • 480 V to 1000 hp, 1180 A, 630 kW
  • 575 V to 800 hp, 820 A, 597 kW
  • 0.75-90kW 208V-240V
  • 0.75-160kW 380V-500V
  • IP21or IP54 packaging

    Applications:
  • Multi-pump applications
  • HVAC
  • Roller and chain conveyors
  • Compressors, mills
  • Production machines
  • Centrifuges and extruders
  • Traction drives, conveyor belts
  • Sawing, drilling, dosing unit drives
  • Chemical and primary industries
  • Water jet cutting, crushers

    Accessories for this Range Include:
    — Standard I/O:
  • 8DI, 1DO
  • 2AI, 2AO
  • 2FC, 1FA relays
    — Standard communications:
  • EtherNet/IP, Modbus TCP
  • RS-485: Modbus RTU, BACnet MS/TP

  • Product Added to Cart
    Eaton - Cutler Hammer
    Drive; Gen Purp.; 3PH; 400V; 9 A; 4 kW; 7.5 hp (VT); EMC Filt./DC Chk; Brk; LCD; IP54; Ctd
    Allied Stock #: 70797657
    Mfr's Part #: DG1-349D0FB-C54C
    $2,503.830 Each
    Quantity added: