Eaton - Cutler Hammer DG1-344D3EB-C20C

Image may be a representation.
See specs for product details.
DG1; 460V FR0; IP20; 2HP (4.3A) CT; 3HP (5.6A) VT; W/ BC
Manufacturer #: DG1-344D3EB-C20C
Allied Stock #: 71254438
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1227.62 (Each)
1 $1227.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Stationary Machinery and Equipment Outside Factory - Stationary Machinery and Equipment Outside Factory - Other
Frequency 50-60 Hz
Height 6.83 Inch
Input Voltage 460V, 380-500V(-15%, +10%)
Length 10.58 Inch
Material Coated board
Weight 4.9 Pound
Width 5 Inch
Number of Slots (2) Expansion slots
Approvals IEC 61508;cUL Listed;EN 61800-3;EN 61800-5-1;UL 508C;UL Listed;EN 62061;EN ISO 13849-1
Display LCD (graphical) display
Enclosure Rating IP20 enclosure
Protection Internal EMC filter
Communication EtherNet, RS-485, BACnet MS/TP, Modbus TCP and RTU communication
Phase Three-phase in, three-phase out
Software Active Energy Control, Quick Start Wizard
Wattage 1.5 kW
UPC Code 786687034759
Product Added to Cart
Eaton - Cutler Hammer
DG1; 460V FR0; IP20; 2HP (4.3A) CT; 3HP (5.6A) VT; W/ BC
Allied Stock #: 71254438
Mfr's Part #: DG1-344D3EB-C20C
$1,227.620 Each
Quantity added: