Eaton - Cutler Hammer DC1-12011FB-A20N

Image may be a representation.
See specs for product details.
DC1 Low Voltage Inverter Drive 10.5A 2.2kW
Manufacturer #: DC1-12011FB-A20N
Allied Stock #: 70611403
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
71019150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DC1 Series
Current Rating 10.5 A
Height 9.09 Inch
Length 5.98 Inch
Power Rating 2.2 kW
Type VF drive
Weight 5.73 Pound
Width 4.21 Inch
Approvals EN 60529;UL Listed;EN 61800-3;EN 61800-5-1;cUL Certified;UkrSepro
Display LED
Enclosure Rating IP20 NEMA 0
Voltage Rating 240V
Phase Single-phase main, three-phase motor
Special Features Coated boards
IP Rating IP20
Family Name PowerXL Family
UPC Code 786685858142

Overview

Eaton PowerXL Family | DC1 Series — Compact Frequency Inverter Drives:

DC1 series frequency inverters convert the voltage and frequency of an existing AC supply system into a DC voltage. This DC voltage is then used to generate a single-phase or three-phase AC voltage with an adjustable frequency and assigned amplitude values for the variable speed control of AC motors and three-phase asynchronous motors.

The compact PowerXL DC1 variable frequency drive is particularly well-suited for use with simple pump, fan, and conveyor belt systems. It can be quickly and easily configured and commissioned, resulting in tangible savings. A compact design and user-friendly interface make the DC1 the perfect match for machine building applications. All models come with a 7-digital display assembly and are available with an integrated EMC filter and an integrated braking transistor. Additionally, expansion modules that can be easily plugged in make it possible to expand the number of I/Os.

Features:

  • L1/L, L2/N, L3, PE supply; mains supply voltage ULN = Ue at 50/60 Hz
    — DC1-S2 (1 AC 230 V) for AC motors
    — DC1-1D: single-phase mains connection (1 AC 115 V), with voltage doubler
    — DC1-12: single-phase mains connection (1 AC/2 AC 230 V/240 V), motor feeder (3 AC 230 V)
    — DC1-32: three-phase mains connection (3 AC 230 V/240 V), motor feeder (3 AC 230 V)
    — DC1-34: three-phase mains connection (3 AC 400 V/480 V), motor feeder (3 AC 400 V)

  • Internal radio interference suppression filter (not in DC1-1D…), EMC connection to PE
  • Internal voltage filter, VAR connection to PE
  • Rectifier bridge: it converts the AC voltage of the electrical supply to a DC voltage
  • DC link with charging resistor, capacitor and switched-mode power supply unit (SMPS = SwitchingMode Power Supply)
  • Brake chopper for external braking resistor (DC+ and BR connection only in FS2 and FS3 sizes)
  • The IGBT based inverter converts the DC voltage of the DC link (UDC) into the AC voltage (U2) with variable amplitude and frequency (f2)
  • Motor connection with output voltage U2 (0 to 100 % Ue) and output frequency f2 (0 to 500 Hz)
  • The connection in the motor feeder is implemented with a screened cable that is earthed on both sides across a large area (PES)

    Rated operational current (Ie, output current):
    — DC1-S2: 4.3 - 11 A
    — DC1-1D: 2.3 - 5.8 A
    — DC1-12: 2.3 - 10.5 A
    — DC1-32: 2.3 - 18 A
    — DC1-34: 2.2 - 24 A

  • 100% at an ambient temperature of +50 °C with an overload capability of 150 % for 60s and a starting current of 175% for 2s
  • Three-phase asynchronous motor

    Variable speed control of motors for assigned motor shaft powers (P2):
    — DC1-1D…: 0.37 - 1.1 kW (230 V, 50 Hz) or 0.5 - 1 HP (230 V, 60 Hz)
    — DC1-12…: 0.37 - 2.2 kW (230 V, 50 Hz) or 0.5 - 3 HP (230 V, 60 Hz)
    — DC1-32…: 0.37 - 4 kW (230 V, 50 Hz) or 0.5 - 5 HP (230 V, 60 Hz)
    — DC1-34…: 0.75 - 11 kW (400 V, 50 Hz) or 1 - 15 HP (460 V, 60 Hz)

    AC motor for assigned motor shaft powers (P2):
    — DC1-S2…: 0.37 - 1.1 kW (230 V, 50 Hz) or 0.5 - 1.5 HP (230 V, 60 Hz)
    Control section with operating unit and control buttons, 7-digital display assembly, control voltage, plug-in control signal terminals, relays, and RJ-45 port for computer and fieldbus connection

  • Product Added to Cart
    Eaton - Cutler Hammer
    DC1 Low Voltage Inverter Drive 10.5A 2.2kW
    Allied Stock #: 70611403
    Mfr's Part #: DC1-12011FB-A20N
    $343.390 Each
    Quantity added: