Eaton - Cutler Hammer CH22B125R
Load Center; 1 Phase Three-Wire; 120/240VAC; 125A; Outdoor; Size C; #6-1/0
Manufacturer #:
CH22B125R
Allied Stock #:
71211243
Resources
Pricing (USD) & Availability
Standard Pricing
$273.28
(Each)
1 | $273.28 |
5 | $259.62 |
10 | $246.64 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Current Rating | 125 A | |
Height | 5.19 Inch | |
Length | 21 Inch | |
Width | 14.31 Inch | |
Wire Size | #6-1/0 AWG | |
Approvals | UL 50;UL 67 | |
Enclosure Rating | NEMA 3R | |
Number of Wires | Three-wire | |
Phase | Single-phase | |
Special Features | Cover included | |
UPC Code | 782113097640 |