Eaton - Cutler Hammer CE15BN3AB

Image may be a representation.
See specs for product details.
CONTACTOR FREEDOM OPEN
Manufacturer #: CE15BN3AB
Allied Stock #: 70059235

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$182.38 (Each)
1 $182.38
3 $173.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10A
Frequency 50-60 Hz
Height 2.96 Inch
Length 3.25 Inch
Mounting Type Steel mounting plate
Number of Poles 3
Type Contactor
Weight .9 Pound
Width 1.8 Inch
Approvals UL Listed;IEC Rated;CSA Certified
UPC Code 782113778242
Product Added to Cart
Eaton - Cutler Hammer
CONTACTOR FREEDOM OPEN
Allied Stock #: 70059235
Mfr's Part #: CE15BN3AB
$182.380 Each
Quantity added: