Eaton - Cutler Hammer C25FNF260AA

Image may be a representation.
See specs for product details.
DP CONT 60A 2P OPN 120V W/1NO AUX
Manufacturer #: C25FNF260AA
Allied Stock #: 71208839
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$213.08 (Each)
1 $213.08
3 $202.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 60A
Height 3.75 Inch
Length 3.97 Inch
Number of Poles 2
Type Non-reversing
Weight 2.8 Pound
Width 2.63 Inch
Approvals UL Recognized;CSA Certified
Contact Configuration 1NO
Enclosure Rating Open with metal mounting plate
Terminals Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Coil Power 110-120 Vac, 50/60 Hz
UPC Code 782114139943
Product Added to Cart
Eaton - Cutler Hammer
DP CONT 60A 2P OPN 120V W/1NO AUX
Allied Stock #: 71208839
Mfr's Part #: C25FNF260AA
$213.080 Each
Quantity added: