Eaton - Cutler Hammer C25DNM340A

Image may be a representation.
See specs for product details.
OPN N-R 3P 40A DP CONT BOX LUGS W/HEX SKT HD SCR 120VAC COIL
Manufacturer #: C25DNM340A
Allied Stock #: 71208529
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$120.08 (Each)
1 $120.08
3 $114.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 40A
Height 3.75 Inch
Length 3.35 Inch
Number of Poles 3
Type Non-reversing
Weight 1.3 Pound
Width 2.4 Inch
Approvals UL Recognized;CSA Certified
Enclosure Rating Open with metal mounting plate
Terminals Box lugs (hex socket allen head setscrew) and quick connect terminals (vertical-in-line)
Coil Power 110-120 Vac, 50/60 Hz
UPC Code 782116314232
Product Added to Cart
Eaton - Cutler Hammer
OPN N-R 3P 40A DP CONT BOX LUGS W/HEX SKT HD SCR 120VAC COIL
Allied Stock #: 71208529
Mfr's Part #: C25DNM340A
$120.080 Each
Quantity added: