Eaton - Cutler Hammer C25DNF340B

Image may be a representation.
See specs for product details.
CONTACTOR; DP; 3 POLE; 40A; 240VAC COIL
Manufacturer #: C25DNF340B
Allied Stock #: 70056950
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$67.67 (Each)
1 $67.67
3 $64.28
5 $61.07
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series C25CN Series
Current Rating 40A A
Height 3.75 Inch
Length 3.35 Inch
Number of Poles 3
Maximum Operating Temperature 65 C (150 F)
Type Non-reversing
Weight 1.3 Pound
Width 2.4 Inch
Approvals UL Recognized;CSA Certified
Enclosure Rating Open with metal mounting plate
Terminals Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Terminator Type Box Lugs
Connection Quick
Horsepower, Motor, Max at 115 V 7.5
Horsepower, Motor, Max at 230 V 10
Coil Power 208-240 Vac, 50/60 Hz
UPC Code 782116300686

Overview



Cutler-Hammer® Type C25 Definite Purpose Contactors 25 A through 50 A, from Eaton's electrical business offer a unique sealed housing to keep out contaminants and have a universal mounting plate for replacing competitive units. Contactors are dual-rated with inductive and resistive ratings as well as horsepower and kilowatt ratings. Contactors will accept add-on auxiliary contacts.

Features:

  • Contacts: Double Break
  • Coil Terminals: 10-14 AWG
  • Ambient Temperature: +150°F (+65°C) Maximum
  • Mechanical Life (ARI Standards) — 500,000 Operations, Electrical Life — 200,000 Operations
  • UL Recognized, CSA Certified and Conform to ARI 780, CE Mark
  • Universal Mouting Plate Allows for Replacement of All Competitors DP Contactors

  • Product Added to Cart
    Eaton - Cutler Hammer
    CONTACTOR; DP; 3 POLE; 40A; 240VAC COIL
    Allied Stock #: 70056950
    Mfr's Part #: C25DNF340B
    $67.670 Each
    Quantity added: