Eaton - Cutler Hammer C25DNF340A232

Image may be a representation.
See specs for product details.
DP CONT 40A 3P OPN 120V W/30A FUSE BLK
Manufacturer #: C25DNF340A232
Allied Stock #: 71207998
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$229.43 (Each)
1 $229.43
3 $218.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 40A
Height 3.75 Inch
Length 3.35 Inch
Number of Poles 3
Type Non-reversing
Weight 1.3 Pound
Width 2.4 Inch
Approvals CSA Certified;UL Recognized
Enclosure Rating Open with metal mounting plate
Terminals Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Coil Power 110-120 Vac, 50/60 Hz
UPC Code 782116311507
Product Added to Cart
Eaton - Cutler Hammer
DP CONT 40A 3P OPN 120V W/30A FUSE BLK
Allied Stock #: 71207998
Mfr's Part #: C25DNF340A232
$229.430 Each
Quantity added: