Eaton - Cutler Hammer C25DND315A-GL

Image may be a representation.
See specs for product details.
OPEN N-R 3P 15A DP CONT SCR/PP W/QC TERM 120VAC COIL
Manufacturer #: C25DND315A-GL
Allied Stock #: 71207425

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.80 (Each)
1 $84.80
3 $80.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 15A
Height 2.5 Inch
Length 3.5 Inch
Number of Poles 3
Weight 1.05 Pound
Width 3.5 Inch
Approvals CSA Certified
Enclosure Rating Open with metal mounting plate
Terminals Screw/pressure plate and quick connect terminals (side-by-side)
Special Features Global ratings
UPC Code 786685627564
Product Added to Cart
Eaton - Cutler Hammer
OPEN N-R 3P 15A DP CONT SCR/PP W/QC TERM 120VAC COIL
Allied Stock #: 71207425
Mfr's Part #: C25DND315A-GL
$84.800 Each
Quantity added: