Eaton - Cutler Hammer C25CNF140C

Image may be a representation.
See specs for product details.
COMPACT 1P W/SHUNT 40A CONT BOX LUG TERM QUAD QC 480VAC COIL
Manufacturer #: C25CNF140C
Allied Stock #: 71206756
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.51 (Each)
1 $52.51
3 $50.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 40A
Height 1.97 Inch
Length 3.19 Inch
Number of Poles 1
Type Non-reversing
Weight .5 Pound
Width 2.4 Inch
Approvals CSA Certified;UL Recognized
Enclosure Rating Open with metal mounting plate
Terminals Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Connection Quick
Coil Power 440-480 Vac, 50/60 Hz
UPC Code 786685115696
Product Added to Cart
Eaton - Cutler Hammer
COMPACT 1P W/SHUNT 40A CONT BOX LUG TERM QUAD QC 480VAC COIL
Allied Stock #: 71206756
Mfr's Part #: C25CNF140C
$52.510 Each
Quantity added: