Eaton - Cutler Hammer C25BNF225C

Image may be a representation.
See specs for product details.
COMPACT 2P 25A CONT BOX LUG TERM QUAD QC 480VAC COIL
Manufacturer #: C25BNF225C
Allied Stock #: 71206734

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.72 (Each)
1 $66.72
3 $63.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Generation - Renewable Energy - Alternative Energy;Marine Vessels and Equipment - Marine Vessels and Equipment - Other;Other;Datacenters - IT Space: CI and Hyper Converged;Generation - Conventional Energy - Conventional Energy
Current Rating 25A
Height 1.97 Inch
Length 3.19 Inch
Number of Poles 2
Type Non-reversing
Weight .7 Pound
Width 2.32 Inch
Approvals CSA Certified;UL Recognized
Enclosure Rating Open with metal mounting plate
Terminals Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Connection Quick
Coil Power 440-480 Vac, 50/60 Hz
UPC Code 782114309940
Product Added to Cart
Eaton - Cutler Hammer
COMPACT 2P 25A CONT BOX LUG TERM QUAD QC 480VAC COIL
Allied Stock #: 71206734
Mfr's Part #: C25BNF225C
$66.720 Each
Quantity added: