Eaton - Cutler Hammer C22S-WRKV-K11

Image may be a representation.
See specs for product details.
NON-ILL V-POS MTN SEL SWTCH THB-GP BLK-BZL 1NO/1NC
Manufacturer #: C22S-WRKV-K11
Allied Stock #: 70058608
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.56 (Each)
1 $30.56
3 $29.10
21 $27.65
42 $26.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Knob
Bezel Black
Series C22 Series
Color Black/ White
Button Color Black/White
Current Rating 2 A
Height 2.83 Inch
Length 1.17 Inch
Mounting Hole Size 22 mm
Number of Positions 3-position
Size 22.5 mm
Type Selector Switch
Weight .06 Pound
Width 1.17 Inch
Contact Form 1 NO, 1 NC
Approvals UL Listed;EN 60947;CSA Certified;IEC 60947
Contact Configuration 1NO-1NC
Illumination Non-Illuminated
Voltage Rating 110 VAC VAC
Action Maintained, 60° V Position
Special Features Momentary switches can be field converted to maintained.
IP Rating IP65
UPC Code 4015081194193
Product Added to Cart
Eaton - Cutler Hammer
NON-ILL V-POS MTN SEL SWTCH THB-GP BLK-BZL 1NO/1NC
Allied Stock #: 70058608
Mfr's Part #: C22S-WRKV-K11
$30.560 Each
Quantity added: