Eaton - Cutler Hammer C22S-DRLH-G-K10-24

Image may be a representation.
See specs for product details.
ILL MTN PB BLK-BZL EXTD GRN 24V 1NO
Manufacturer #: C22S-DRLH-G-K10-24
Allied Stock #: 70058580
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.62 (Each)
1 $51.62
3 $49.17
21 $45.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Extended button
Bezel Black
Series C22 Series
Color Green
Button Color Green
Height 2.4 Inch
Indicator LED
Length 1.17 Inch
Size 22.5 mm
Type Pushbutton
Weight .1 Pound
Width 1.17 Inch
Approvals IEC 60947;UL Listed;EN 60947;CSA Certified
Contact Configuration 1NO
Illumination Illuminated
Voltage Rating 24 Vac/dc
Action Maintained
UPC Code 4015081335275

Overview

The C22 compact pushbutton's single unit design with contact block(s) and operators integral are available with either a silver or black bezel and share the exact same front of the panel look and feel as Eaton’s M22 line. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination.

Product Added to Cart
Eaton - Cutler Hammer
ILL MTN PB BLK-BZL EXTD GRN 24V 1NO
Allied Stock #: 70058580
Mfr's Part #: C22S-DRLH-G-K10-24
$51.620 Each
Quantity added: