Eaton - Cutler Hammer C22S-D-G-K11

Image may be a representation.
See specs for product details.
NON-ILL MOM PB BLK-BZL FLSH GRN 1NO/1NC
Manufacturer #: C22S-D-G-K11
Allied Stock #: 70058540
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.70 (Each)
1 $27.70
3 $26.32
21 $25.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flush button
Bezel Black
Series C22 Series
Color Green
Button Color Green
Height 2.15 Inch
Length 1.17 Inch
Size 22.5 mm
Type Pushbutton
Weight .1 Pound
Width 1.17 Inch
Approvals CSA Certified;EN 60947;UL Listed;IEC 60947
Contact Configuration 1NO-1NC
Illumination Non-Illuminated
Action Momentary
UPC Code 4015081193080

Overview

The C22 compact pushbutton's single unit design with contact block(s) and operators integral are available with either a silver or black bezel and share the exact same front of the panel look and feel as Eaton’s M22 line. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination.

Product Added to Cart
Eaton - Cutler Hammer
NON-ILL MOM PB BLK-BZL FLSH GRN 1NO/1NC
Allied Stock #: 70058540
Mfr's Part #: C22S-D-G-K11
$27.700 Each
Quantity added: