Eaton - Cutler Hammer AN19GN0B5E020

Image may be a representation.
See specs for product details.
MOTOR STARTER; SIZE 2; FVNR; 240VAC COIL; 4-20 FLA
Manufacturer #: AN19GN0B5E020
Allied Stock #: 70904374

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$623.24 (Each)
1 $623.24
3 $592.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Freedom Series
Current Rating 45A
Length, Overall 50 mm
Mounting Type Horizontal
Number of Poles 3 Pole
Size 2
Standards ATEX, CE, CSA, IEC⁄EN, ISO, NEMA, RoHS, UL, VDE
Type Open
Depth, Overall 167.6 mm
Enclosure Type Open
Relay Type Overload
Voltage Rating 600 VAC
Width, Overall 124.5 mm
Primary Type Starter
Phase 3
Dimensions, Overall 50 x 124.5 x 167.6
Special Features With C440 EOLR standard feature set, SEL reset, SEL class (10a, 10, 20, 30)
Starter Type DOL
UPC Code 786685415406

Overview

Freedom Series (NEMA)
Eaton’s Freedom Series Adjustable Bimetallic Ambient Compensated Contactors are designed for use with CE or CN non-reversing and reversing contactors. They have interchangeable heater packs and are available in four sizes for overload protection up to 900hp, reducing the number of different contactor/overload relay combinations that have to be stocked. They also feature a full line of snap-on accessories common to both IEC and NEMA devices.

Features

  • Horizontal or vertical mounting on upright pane allows for application freedom.
  • Screw type power terminals have captive, backed-out self-lifting pressure plates with screws result in reduced wiring time.
  • Accessible terminals allow for ease of use and are convenient for simple wiring.
  • Top located contactor magnet coils have three terminals which permit either top or diagonal wiring and are readily accessible, for easy replacement without changing wiring layout.
  • Fingerproof shields are available to prevent electrical shock.

  • Product Added to Cart
    Eaton - Cutler Hammer
    MOTOR STARTER; SIZE 2; FVNR; 240VAC COIL; 4-20 FLA
    Allied Stock #: 70904374
    Mfr's Part #: AN19GN0B5E020
    $623.240 Each
    Quantity added: