Eaton - Cutler Hammer AN16GN0AB
Motor Starter, 3 Pole, NEMA 2, 120VAC@60Hz Coil, 1NO Aux Contact, Freedom Series
Mfr. Part #: AN16GN0AB / RS Stock #: 70056962
Price
Qty.
Standard Price
1
$1,906.33
5
$1,849.14
Additional Inventory
On order:
7
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AN16GN0AB
Approvals
UL Listed ; CSA Certified
Auxiliary Contact
1 NO
Cont Output Amp Rating
45 A
Contact Configuration
1NO
Control Voltage
120 V
Current Rating
45 A
Enclosure Type
Open
Frame Type
2 Frame (65mm)
Horsepower Rating
25 HP
Horsepower, Max, 1 Phase, at 115 V
3
Horsepower, Max, 1 Phase, at 230 V
7.5
Horsepower, Max, 3 Phase, at 208 V
10
Horsepower, Max, 3 Phase, at 240 V
15
Horsepower, Max, 3 Phase, at 480 V
25
Horsepower, Max, 3 Phase, at 600 V
25
Motor FLA Range
Heaters Purchased Separately
Mounting Type
Panel Mount
NEMA Size
2
Number of Poles
3
Overall Depth
167.6 mm
Overall Dimensions
45 x 89.4 x 167.6
Overall Length
45 mm
Overall Width
89.4 mm
Phase
1 Phase
Primary Type
DOL Starter
Relay Type
Overload
Size
2 in
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Non-Reversing
UPC Code
782113971841
Weight
3.3 fl/oz
Overview
Heavy-Duty, High Electromechanical Life Eaton's NEMA rated motor starters are heavy-duty industrial grade starters designed for long life in the most demanding applications. Three-phase, full voltage magnetic starters are most commonly used to switch AC motor loads. Starters consist of a magnetically actuated switch (contactor) and an overload relay assembled together. Three-Phase Full Voltage Magnetic Starters Life Mechanical — 20 Million Operations Electrical — Up to 3 Million Operations UL Listed, CSA Certified, VDE 1NO Auxilary Contact Included with Each Starters 120 VAC, 240 VAC Control Options NEMA Starters with Bi-Metallic Overload Interchangeable Heater Packs, Adjustable ±24% Selectable Auto/Manual Reset Ambient Temperature Compensated Phase Loss Sensitive Overload Trip Indication Trip Class 20