Eaton - Cutler Hammer 10250T5J63-71X

Image may be a representation.
See specs for product details.
E-Stop; Pushbutton; 65mm; 2-Pos; Aluminum; 1 Lonc
Manufacturer #: 10250T5J63-71X
Allied Stock #: 70058271
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$178.46 (Each)
1 $178.46
3 $169.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Standard
Series 10250T Series
Button Color Red
Contact Type Enclosed Silver
Height 3.5 Inch
Length 2 Inch
Mounting Hole Size 30.5 mm
Mounting Type Panel Mount
Number of Positions Two-position
Size 65 mm
Termination Screws
Type 30.5 mm, Heavy-Duty
Weight .5 Pound
Width 2.5 Inch
Contact Form SPST NC
Approvals UL Listed;CSA Certified
Contact Configuration 1LONC
Illumination Non-illuminated
Operation Maintained
Operation Mode Maintained push and pull
Legend EMERG. STOP
Rating NEMA 3, 3R, 4, 4X, 12, 13
UPC Code 786685366395

Overview

The 30.5 mm panel switch line features a zinc die cast construction with chrome-plated housing and mounting nut. Slow make and break. All normally closed contacts have positive opening operation, i.e., normally closed contacts are forced open in the event of contact weld or spring breakage.
Features

  • Heavy-duty zinc die cast construction
  • Enclosed silver contacts with reliability nibs
  • Diaphragm seals with drainage holes
  • Grounding nibs on the operator casing

  • Product Added to Cart
    Eaton - Cutler Hammer
    E-Stop; Pushbutton; 65mm; 2-Pos; Aluminum; 1 Lonc
    Allied Stock #: 70058271
    Mfr's Part #: 10250T5J63-71X
    $178.460 Each
    Quantity added: