Eaton - Cutler Hammer 10250T181N

Image may be a representation.
See specs for product details.
120V TRANSFORMER TYPE - NO LENS
Manufacturer #: 10250T181N
Allied Stock #: 70057468
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$164.86 (Each)
1 $164.86
3 $156.61
15 $148.78
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Standard
Series 10250T Series
Height 3.3 Inch
Lamp Type Incandescent
Length 2.4 Inch
Lens Style Round
Mounting Type Panel Mount
Standards UL Listed, NEMA 3, 3R, 4, 4X, 12, 13 Rating
Supply Voltage 120 VAC
Terminal Type Screw
Type Watertight/Oiltight
Weight .3 Pound
Width 2.1 Inch
Approvals CSA Certified;UL Listed
Voltage Rating 120 VAC
Primary Type Pilot Light
Special Features Watertight and Oiltight. Light module with integrated transformer.
Rating NEMA 3, 3R, 4, 4X, 12, 13
UPC Code 782113148168
Product Added to Cart
Eaton - Cutler Hammer
120V TRANSFORMER TYPE - NO LENS
Allied Stock #: 70057468
Mfr's Part #: 10250T181N
$164.860 Each
Quantity added: