Eaton - CDM Electronics 78-S4

Image may be a representation.
See specs for product details.
Relay Socket; 4 Pin; Quick Mounting; Copper Alloy; 3 A; 500 VRMS
Manufacturer #: 78-S4
Allied Stock #: 70144651
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.54 (Each)
1 $35.54
25 $34.12
50 $31.05
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Connector Type Socket
Current Rating 3 A
Contact Material Copper Alloy
Mounting Type Chassis
Number of Pins 4 Pin
Type Pin
Voltage Rating 500 VAC

Overview

Plug & Receptacle Connectors, 3 A , 500 V (RMS) , Tube Socket

Black phenolic body, brass contacts on 4 contact, luballoy on 8 and 11 contact. Retainer ring mounted, 1.172" mounting hole. Sockets notched around circumference for rotation to convenient wiring position.
Copper alloy contact.

Product Added to Cart
Eaton - CDM Electronics
Relay Socket; 4 Pin; Quick Mounting; Copper Alloy; 3 A; 500 VRMS
Allied Stock #: 70144651
Mfr's Part #: 78-S4
$35.540 Each
Quantity added: