Dymo 18053

Image may be a representation.
See specs for product details.
Dymo White Heat Shrink Tubing; 9mm; 3:1; 1.5m Length
Manufacturer #: 18053
Allied Stock #: 70034185

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.26 (Each)
1 $58.26
Availability

1055 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Heat Shrink Tube
Application For wire and cable
Series RhinoPro Series
Color White
Diameter, Inner 3/8 in.
Length 5" (1.524m)
Protection Class Tubing, Heat Shrink
Primary Type Label
UPC Code 00071701180537

Overview

Rhino™ IND Heat-Shrink Tube 3/8"
Made of industrial grade polyolefin and featuring a 3:1 heat shrink ratio, DYMO IND Heat-Shrink Tube labels offer the convenience of printing directly on the tubing itself with any DYMO Industrial labeling tool for high-end cable identification.

Features:

  • Easy-to-peel split-back design makes applying labels quick and easy
  • Available in a range of UL recognized materials for virtually every industrial labeling application; heat-shrink tubes tested to SAE, ASTM and military specifications
  • Thermal transfer printing technology – label text won’t smudge, smear or fade
  • Labels will never curl or loose.
  • Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off

  • Product Added to Cart
    Dymo
    Dymo White Heat Shrink Tubing; 9mm; 3:1; 1.5m Length
    Allied Stock #: 70034185
    Mfr's Part #: 18053
    $58.260 Each
    Quantity added: